Part Details for PIC32MZ1024ECG144T-I/PH by Microchip Technology Inc
Overview of PIC32MZ1024ECG144T-I/PH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ1024ECG144T-I/PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9282
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-144, Product Range:Pic32 Family Pic32Mz Ec Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins, Adc Resolution:10Bitrohs Compliant: Yes |Microchip PIC32MZ1024ECG144T-I/PH Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.9600 | Buy Now |
DISTI #
PIC32MZ1024ECG144T-I/PH-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144TQFP Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9600 | Buy Now |
DISTI #
PIC32MZ1024ECG144T
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 144-Pin TQFP T/R - Tape and Reel (Alt: PIC32MZ1024ECG144T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.9600 / $15.6000 | Buy Now |
DISTI #
579-1024ECG144T-I/PH
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet RoHS: Compliant | 0 |
|
$12.9600 | Order Now |
DISTI #
PIC32MZ1024ECG144T-I/PH
|
Microchip Technology Inc | 32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, 2 Comp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.3300 / $15.6000 | Buy Now |
DISTI #
70417186
|
RS | 144 TQFP 16x16x1mm T/R200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ1024ECG144T-I/PH RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5200 / $25.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 512K x 8 RAM - 2.3 to 3.6V - 144-TQFP (16x16) - T&R. RoHS: Compliant | 0 |
|
$12.7200 / $35.7500 | Buy Now |
DISTI #
PIC32MZ1024ECG144T
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 144-Pin TQFP T/R - Tape and Reel (Alt: PIC32MZ1024ECG144T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.9600 / $15.6000 | Buy Now |
DISTI #
PIC32MZ1024ECG144T-I/PH
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 144-Pin TQFP T/R - Tape and Reel (Alt: PIC32MZ1024ECG144T-I/PH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.9600 / $15.6000 | Buy Now |
Part Details for PIC32MZ1024ECG144T-I/PH
PIC32MZ1024ECG144T-I/PH CAD Models
PIC32MZ1024ECG144T-I/PH Part Data Attributes
|
PIC32MZ1024ECG144T-I/PH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024ECG144T-I/PH
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024ECG144T-I/PH
This table gives cross-reference parts and alternative options found for PIC32MZ1024ECG144T-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECG144T-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1024ECG144-V/PH | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECG144T-I/PH vs PIC32MZ1024ECG144-V/PH |
PIC32MZ1024ECG144-E/PH | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECG144T-I/PH vs PIC32MZ1024ECG144-E/PH |
PIC32MZ1024ECG144-I/PH | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ1024ECG144T-I/PH vs PIC32MZ1024ECG144-I/PH |