Part Details for PIC7501 by Microsemi Corporation
Overview of PIC7501 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Part Details for PIC7501
PIC7501 CAD Models
PIC7501 Part Data Attributes
|
PIC7501
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC7501
Microsemi Corporation
Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |