Part Details for PIC7502 by Microsemi Corporation
Overview of PIC7502 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PIC7502
PIC7502 CAD Models
PIC7502 Part Data Attributes
|
PIC7502
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC7502
Microsemi Corporation
Switching Regulator, MBFM4, TO-66, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC7502
This table gives cross-reference parts and alternative options found for PIC7502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC7502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7520 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC7502 vs PIC7520 |
PIC601 | Switching Regulator, MBFM4, HERMETIC SEALED, TO-66, 4 PIN | Microsemi Corporation | PIC7502 vs PIC601 |
PIC7520 | Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC7502 vs PIC7520 |