Part Details for PIC7519 by Microsemi Corporation
Overview of PIC7519 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for PIC7519
PIC7519 CAD Models
PIC7519 Part Data Attributes
|
PIC7519
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC7519
Microsemi Corporation
Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC7519
This table gives cross-reference parts and alternative options found for PIC7519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC7519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7501 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC7519 vs PIC7501 |
PIC7519 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC7519 vs PIC7519 |