Part Details for PINA2290A4IDGKR by Texas Instruments
Overview of PINA2290A4IDGKR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Part Details for PINA2290A4IDGKR
PINA2290A4IDGKR CAD Models
PINA2290A4IDGKR Part Data Attributes
|
PINA2290A4IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PINA2290A4IDGKR
Texas Instruments
Dual-channel, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-09-13 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 120 V | |
Common-mode Reject Ratio-Min | 140 dB | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Temperature Grade | AUTOMOTIVE |