Part Details for PJ03D2415A by Delta Electronics Inc
Overview of PJ03D2415A by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ03D2415A
PJ03D2415A CAD Models
PJ03D2415A Part Data Attributes
|
PJ03D2415A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJ03D2415A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |
Alternate Parts for PJ03D2415A
This table gives cross-reference parts and alternative options found for PJ03D2415A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ03D2415A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3T-2415D-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | PJ03D2415A vs AM3T-2415D-VZ |
CTDD3120DF-2415-D1K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-24/10 | Central Technologies | PJ03D2415A vs CTDD3120DF-2415-D1K-3 |
THL3-2423WI | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16 | Traco Power | PJ03D2415A vs THL3-2423WI |
REM3-2415D/ACTRL | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/7 | RECOM Power Inc | PJ03D2415A vs REM3-2415D/ACTRL |
REC3-2415DRWZ/H4/C/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | PJ03D2415A vs REC3-2415DRWZ/H4/C/M/SMD |
TEN3-2423N | 3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24 | Traco Power | PJ03D2415A vs TEN3-2423N |
MDD03G-15 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, Module-8 | Mean Well | PJ03D2415A vs MDD03G-15 |
MGJ3T24150505MC-R13 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7 | Murata Manufacturing Co Ltd | PJ03D2415A vs MGJ3T24150505MC-R13 |
CTDD3220DF-2415-D1.5K-3M | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-24/12 | Central Technologies | PJ03D2415A vs CTDD3220DF-2415-D1.5K-3M |
THM3-2423 | 3 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24 | Traco Power | PJ03D2415A vs THM3-2423 |