Part Details for PJ2822MCD by Promax-Johnton Electronic Corporation
Overview of PJ2822MCD by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PJ2822MCD
PJ2822MCD CAD Models
PJ2822MCD Part Data Attributes:
|
PJ2822MCD
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ2822MCD
Promax-Johnton Electronic Corporation
Audio Amplifier, 1W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 39 dB | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.195 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PJ2822MCD
This table gives cross-reference parts and alternative options found for PJ2822MCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ2822MCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1A2209A01-D0B0 | Audio Amplifier, 0.65W, 2 Channel(s), 1 Func, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | PJ2822MCD vs S1A2209A01-D0B0 |
KA2209 | Audio Amplifier, 0.65W, 1 Channel(s), 2 Func, Bipolar, PDIP8, PLASTIC, DIP-8 | Samsung Semiconductor | PJ2822MCD vs KA2209 |
NJM2076S | Audio Amplifier, 0.02W, 2 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | New Japan Radio Co Ltd | PJ2822MCD vs NJM2076S |
TDA2822M | 1W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | STMicroelectronics | PJ2822MCD vs TDA2822M |
NJM2096D | Audio Amplifier, 0.02W, 2 Channel(s), 2 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | PJ2822MCD vs NJM2096D |
KA2209B | Audio Amplifier, 0.11W, 2 Channel(s), 2 Func, Bipolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Samsung Semiconductor | PJ2822MCD vs KA2209B |