Part Details for PJS6415AE_S1_00001 by PanJit Semiconductor
Overview of PJS6415AE_S1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PJS6415AE_S1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJS6415AES100001
|
Mouser Electronics | MOSFETs 20V P-Channel Enhancement Mode MOSFETESD Protected RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | 20V P-Channel Enhancement Mode MOSFET�ESD Protected RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
PJS6415AE_S1_00001
|
Avnet Silica | /S5E/TRR/7/HF/3K/SOT23-6L/MOS/SOT/NFET-20TLMP/NF20TL-QI21/PJ/SOT236L1-AS40/SOT236L1-AS41/SOT236L1-AS35" (Alt: PJS6415AE_S1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJS6415AE_S1_00001
PJS6415AE_S1_00001 CAD Models
PJS6415AE_S1_00001 Part Data Attributes
|
PJS6415AE_S1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJS6415AE_S1_00001
PanJit Semiconductor
Power Field-Effect Transistor, 4.9A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19.6 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PJS6415AE_S1_00001
This table gives cross-reference parts and alternative options found for PJS6415AE_S1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJS6415AE_S1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT3443G-AG6-R | Power Field-Effect Transistor, 4.5A I(D), 20V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-6 | Unisonic Technologies Co Ltd | PJS6415AE_S1_00001 vs UT3443G-AG6-R |
CSD75211W1723 | 4.5A, 20V, 0.07ohm, P-CHANNEL, Si, POWER, MOSFET, 1.70 X 2.30 MM, HALOGEN FREE AND ROHS COMPLIANT, WAFER LEVEL-12 | Texas Instruments | PJS6415AE_S1_00001 vs CSD75211W1723 |