Part Details for PK0810-472K-UL-TF by 3L Electronic Corporation
Overview of PK0810-472K-UL-TF by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PK0810-472K-UL-TF
PK0810-472K-UL-TF CAD Models
PK0810-472K-UL-TF Part Data Attributes:
|
PK0810-472K-UL-TF
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PK0810-472K-UL-TF
3L Electronic Corporation
General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 10 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 0.65 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.252MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PK0810-472K-UL-TF
This table gives cross-reference parts and alternative options found for PK0810-472K-UL-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PK0810-472K-UL-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLI81C472KUF | General Purpose Inductor, 4700uH, 10%, 1 Element, Wirewound-Core, RADIAL LEADED | NIC Components Corp | PK0810-472K-UL-TF vs NLI81C472KUF |
PK0810-472K-TF | General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | PK0810-472K-UL-TF vs PK0810-472K-TF |
PK0810-472K-UL | General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED | 3L Electronic Corporation | PK0810-472K-UL-TF vs PK0810-472K-UL |