Part Details for PK14-38R-C by Panduit Corp
Overview of PK14-38R-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK14-38R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 29.21mm 13.46mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PK14-38R-C
PK14-38R-C CAD Models
PK14-38R-C Part Data Attributes
|
PK14-38R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK14-38R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |