Part Details for PK18-10R-C by Panduit Corp
Overview of PK18-10R-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK18-10R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9875
|
Newark | Terminal, Ring Tongue, #10, 16Awg, Nat, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Product Range:Pk Series, Insulator Colour:Natural Rohs Compliant: Yes |Panduit PK18-10R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6000 | Buy Now |
DISTI #
298-15398-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
110 In Stock |
|
$1.4535 / $1.8600 | Buy Now |
DISTI #
PK18-10R-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.61mm 7.87mm Tin - Bulk (Alt: PK18-10R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.7200 | Buy Now |
DISTI #
644-PK18-10R-C
|
Mouser Electronics | Terminals Ring Terminal KYNAR insulated 22 - 16 RoHS: Compliant | 790 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
71263836
|
RS | Ring terminal, 22 16 AWG, KYNAR insulated, #10 stud size | Panduit PK18-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 53 |
|
$1.4000 / $1.7800 | Buy Now |
DISTI #
PANPK18-10R-C
|
Heilind Electronics | RING TERMINAL, KYNAR 22 - 16 INSULATED, | Americas - 0 in Stock |
|
$1.3584 / $1.7388 | Buy Now |
|
Onlinecomponents.com | Ring terminal, 22 – 16 AWG, KYNAR insulated, #10 stud size, bulk package. RoHS: Compliant |
700 In Stock 2500 Factory Stock |
|
$1.3400 / $1.5700 | Buy Now |
DISTI #
69234896
|
Verical | Ring Tongue Terminal 18-22AWG Copper Natural/Red Stripe 22.61mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2328 | Americas - 700 |
|
$1.7420 / $2.0410 | Buy Now |
DISTI #
000000000000629221
|
Sager | Terminals Ring Terminal KYNAR insulated 22 - 16 Min Qty: 100 | 0 |
|
$1.0600 / $1.3400 | Buy Now |
|
Master Electronics | Ring terminal, 22 – 16 AWG, KYNAR insulated, #10 stud size, bulk package. RoHS: Compliant |
700 In Stock 2500 Factory Stock |
|
$1.3400 / $1.5700 | Buy Now |
Part Details for PK18-10R-C
PK18-10R-C CAD Models
PK18-10R-C Part Data Attributes
|
PK18-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK18-10R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 16 AWG |