Part Details for PK18-14R-C by Panduit Corp
Overview of PK18-14R-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK18-14R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M9658
|
Newark | Ring Terminal, Kynar Insulated, 22 - 16 |Panduit PK18-14R-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-20077-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
300 In Stock |
|
$1.7168 / $1.9200 | Buy Now |
DISTI #
71406548
|
RS | Ring terminal, 22 16 AWG, KYNAR insulated, 1/4" stud size | Panduit PK18-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.8400 | RFQ |
|
Onlinecomponents.com | Ring terminal, 22 – 16 AWG, KYNAR insulated, 1/4" stud size, bulk package. RoHS: Compliant |
102 In Stock |
|
$1.3700 / $1.6000 | Buy Now |
DISTI #
000000000000047556
|
Sager | Terminals Ring Term KYNAR insuld 22 - 16 | 0 |
|
Buy Now | |
|
Master Electronics | Ring terminal, 22 – 16 AWG, KYNAR insulated, 1/4" stud size, bulk package. RoHS: Compliant |
102 In Stock |
|
$1.3700 / $1.6000 | Buy Now |
Part Details for PK18-14R-C
PK18-14R-C CAD Models
PK18-14R-C Part Data Attributes
|
PK18-14R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK18-14R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 16 AWG |