Part Details for PK18-4R-C by Panduit Corp
Overview of PK18-4R-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK18-4R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20078-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
67 In Stock |
|
$1.4489 / $1.7600 | Buy Now |
DISTI #
PK18-4R-C
|
Avnet Americas | Ring Terminal 18-22AWG 20.32mm Tin Bottle - Bulk (Alt: PK18-4R-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.7200 | Buy Now |
DISTI #
644-PK18-4R-C
|
Mouser Electronics | Terminals RING TERMINAL 22-16 AWG KYNAR RoHS: Compliant | 0 |
|
$1.3500 / $1.7600 | Order Now |
DISTI #
71406550
|
RS | Ring terminal, 22 16 AWG, KYNAR insulated, #4 stud size | Panduit PK18-4R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.7800 | RFQ |
DISTI #
PANPK18-4R-C
|
Heilind Electronics | Ring Terminal, KYNAR 22 - 16 insulated, | Americas - 0 in Stock |
|
$1.3584 / $1.7388 | Buy Now |
|
Onlinecomponents.com | Ring terminal, 22 – 16 AWG, KYNAR insulated, #4 stud size, bulk package. RoHS: Compliant |
200 In Stock 6700 Factory Stock |
|
$1.4900 / $1.8600 | Buy Now |
DISTI #
69234895
|
Verical | Ring Tongue Terminal 18-22AWG Copper Natural/Red Stripe 20.32mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2327 | Americas - 200 |
|
$1.9370 / $2.4180 | Buy Now |
DISTI #
000000000000629224
|
Sager | Terminals RING TERMINAL 22-16 AWG KYNAR Min Qty: 100 | 0 |
|
$1.0600 / $1.3400 | Buy Now |
|
Master Electronics | Ring terminal, 22 – 16 AWG, KYNAR insulated, #4 stud size, bulk package. RoHS: Compliant |
200 In Stock 6700 Factory Stock |
|
$1.4900 / $1.8600 | Buy Now |
Part Details for PK18-4R-C
PK18-4R-C CAD Models
PK18-4R-C Part Data Attributes
|
PK18-4R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK18-4R-C
Panduit Corp
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |