Part Details for PK18-6R-C by Panduit Corp
Overview of PK18-6R-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK18-6R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0793
|
Newark | Terminal, Ring Tongue, #6, 16Awg, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Product Range:Pk Series, Insulator Colour:Red Rohs Compliant: Yes |Panduit PK18-6R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
298-15399-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
145 In Stock |
|
$1.3797 / $1.6700 | Buy Now |
DISTI #
14AC0793
|
Avnet Americas | Ring Terminal 18-22AWG 20.32mm Tin Bottle - Bulk (Alt: 14AC0793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 101 Partner Stock |
|
$1.5300 / $1.6900 | Buy Now |
DISTI #
PK18-6R-C
|
Avnet Americas | Ring Terminal 18-22AWG 20.32mm Tin Bottle - Bulk (Alt: PK18-6R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8600 | Buy Now |
DISTI #
644-PK18-6R-C
|
Mouser Electronics | Terminals Ring Terminal KYNAR insuld 22 - 16 RoHS: Compliant | 174 |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
71263837
|
RS | Ring terminal, 22 16 AWG, KYNAR insulated, #6 stud size | Panduit PK18-6R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$1.3300 / $1.6900 | Buy Now |
DISTI #
PANPK18-6R-C
|
Heilind Electronics | Ring Terminal, KYNAR 22 - 16 insulated, | Americas - 0 in Stock |
|
$1.2936 / $1.6558 | Buy Now |
|
Onlinecomponents.com | Ring terminal, 22 – 16 AWG, KYNAR insulated, #6 stud size, bulk package. RoHS: Compliant |
260 In Stock 1500 On Order |
|
$1.3800 / $1.7300 | Buy Now |
DISTI #
51582611
|
Verical | Ring Tongue Terminal 18-22AWG Copper Natural/Red Stripe 20.32mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1711 | Americas - 200 |
|
$1.7940 / $2.2490 | Buy Now |
DISTI #
000000000000629226
|
Sager | Terminals Ring Terminal KYNAR insuld 22 - 16 Min Qty: 100 | 0 |
|
$1.0100 / $1.2700 | Buy Now |
Part Details for PK18-6R-C
PK18-6R-C CAD Models
PK18-6R-C Part Data Attributes
|
PK18-6R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK18-6R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 16 AWG |