Part Details for PKJ4111PIT by Ericsson
Overview of PKJ4111PIT by Ericsson
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKJ4111PIT
PKJ4111PIT CAD Models
PKJ4111PIT Part Data Attributes
|
PKJ4111PIT
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKJ4111PIT
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for PKJ4111PIT
This table gives cross-reference parts and alternative options found for PKJ4111PIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKJ4111PIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VWS100ZG-1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PKJ4111PIT vs VWS100ZG-1H |
ERS4050N020K25 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | PKJ4111PIT vs ERS4050N020K25 |
HBS100ZG-AN91V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PKJ4111PIT vs HBS100ZG-AN91V |
HBS100ZG-A83H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | PKJ4111PIT vs HBS100ZG-A83H |
VI-LC30-EW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PKJ4111PIT vs VI-LC30-EW |
CHB100-48S05N-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | PKJ4111PIT vs CHB100-48S05N-C |
BXA100-48S05-4 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | PKJ4111PIT vs BXA100-48S05-4 |
PAH100S48-5/PV | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | TDK-Lambda Corporation | PKJ4111PIT vs PAH100S48-5/PV |
VI-MCN0-EW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PKJ4111PIT vs VI-MCN0-EW-CC |
HBS100ZG-AT93V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | PKJ4111PIT vs HBS100ZG-AT93V |