-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Proximity Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8564
|
Newark | Pyroelectric Infrared Sensor, 2M, 60Deg, Motion Sensor Type:-, No. Of Channels:-, Filter Aperture:-, Filter Type:-, Sensor Output Type:-, Motion Sensor Package:Smd 5Mm X 4.8Mm X 1.7Mm, Evaluation Kit/Module:-, Field Of View:- Rohs Compliant: Yes |Kemet PL-N823-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 127 |
|
$4.7400 / $5.6000 | Buy Now |
DISTI #
90AC8382
|
Newark | V Rohs Compliant: Yes |Kemet PL-N823-01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $3.9500 | Buy Now |
DISTI #
399-17913-1-ND
|
DigiKey | PYROELECTRIC SENSORS Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2196 In Stock |
|
$4.3551 / $7.7800 | Buy Now |
DISTI #
80-PL-N823-01
|
Mouser Electronics | Proximity Sensors View 60deg Hor/Vert 2-15VDC Without Lens RoHS: Compliant | 546 |
|
$4.3000 / $7.7700 | Buy Now |
DISTI #
PL-N823-01
|
TTI | Proximity Sensors View 60deg Hor/Vert 2-15VDC Without Lens RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
PL-N823-01
|
TME | Sensor: infrared detector, passive, analogue, Usup: 2÷15VDC, 2m Min Qty: 1000 | 0 |
|
$4.3300 | RFQ |
DISTI #
ICINOS1482
|
Rutronik | Pyro Sensor SMD ±60deg 2m dist RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.4800 | Buy Now |
DISTI #
PL-N823-01
|
Avnet Abacus | PIR Sensor Single 60� 4-Pin SMD T/R - Tape and Reel (Alt: PL-N823-01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2889879
|
element14 Asia-Pacific | PYROELECTRIC INFRARED SENSOR, 2TO15VDC RoHS: Compliant Min Qty: 1 Container: Each | 1545 |
|
$5.0315 / $8.1872 | Buy Now |
DISTI #
2889879
|
Farnell | PYROELECTRIC INFRARED SENSOR, 2TO15VDC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 1545 |
|
$4.3183 / $7.6228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL-N823-01
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PL-N823-01
KEMET Corporation
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | YES |