Part Details for PL10230 by PulseR Ruggedized Solutions
Overview of PL10230 by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PL10230
PL10230 CAD Models
PL10230 Part Data Attributes
|
PL10230
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
PL10230
PulseR Ruggedized Solutions
SMPS Transformer, 250W, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSER LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 29.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 250 W | |
Primary Inductance | 54 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | SMPS TRANSFORMER | |
Width | 25.4 mm |