Part Details for PL123-05SI by Microchip Technology Inc
Overview of PL123-05SI by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL123-05SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3824
|
Newark | Low Skew 1:5 Zero Delay Buffer 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PL123-05SI RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
PL123-05SI-ND
|
DigiKey | IC CLK MULTPLX 1:5 134MHZ 8SOIC Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
PL123-05SI
|
Avnet Americas | LOW SKEW 1:5 ZERO DELAY BUFFER - Rail/Tube (Alt: PL123-05SI) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
998-PL123-05SI
|
Mouser Electronics | Clock Buffer Low Skew 1:5 Zero Delay Buffer RoHS: Compliant | 497 |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
PL123-05SI
|
Microchip Technology Inc | Low Skew 1:5 Zero Delay Buffer, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$0.7680 / $1.1200 | Buy Now |
|
NAC | Low Skew 1:5 Zero Delay Buffer - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 700 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
PL123-05SI
|
EBV Elektronik | (Alt: PL123-05SI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 900 Factory Stock |
|
$0.7680 / $1.1200 | Buy Now |
Part Details for PL123-05SI
PL123-05SI CAD Models
PL123-05SI Part Data Attributes
|
PL123-05SI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-05SI
Microchip Technology Inc
PLL Based Clock Driver, PL123 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | PL123 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PL123-05SI
This table gives cross-reference parts and alternative options found for PL123-05SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-05SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL123-05SI-R | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123-05SI vs PL123-05SI-R |
PL123-05SC-R | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123-05SI vs PL123-05SC-R |
PL123-05SC | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | PL123-05SI vs PL123-05SC |