Part Details for PL138-48QC-R by Microchip Technology Inc
Overview of PL138-48QC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PL138-48QC-R
PL138-48QC-R CAD Models
PL138-48QC-R Part Data Attributes:
|
PL138-48QC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL138-48QC-R
Microchip Technology Inc
Low Skew Clock Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT -2.375 TO -3.8 V SUPPLY | |
Family | PL138 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-XQCC-N16 | |
Length | 3.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 0.79 ns | |
Same Edge Skew-Max (tskwd) | 0.037 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 800 MHz |
Alternate Parts for PL138-48QC-R
This table gives cross-reference parts and alternative options found for PL138-48QC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL138-48QC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL138-58OC | Low Skew Clock Driver, PL138 Series, 8 True Output(s), 0 Inverted Output(s), PDSO20 | Microchip Technology Inc | PL138-48QC-R vs PL138-58OC |
PL138-58QC | Low Skew Clock Driver, PL138 Series, 8 True Output(s), 0 Inverted Output(s) | Microchip Technology Inc | PL138-48QC-R vs PL138-58QC |
PL138-58QC-R | PL138 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PL138-48QC-R vs PL138-58QC-R |
PL138-58OI | Low Skew Clock Driver, PL138 Series, 8 True Output(s), 0 Inverted Output(s), PDSO20 | Microchip Technology Inc | PL138-48QC-R vs PL138-58OI |
PL138-48OC-R | PL138 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PL138-48QC-R vs PL138-48OC-R |
PL138-48OC | PL138 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PL138-48QC-R vs PL138-48OC |
PL138-58QI | Low Skew Clock Driver, PL138 Series, 8 True Output(s), 0 Inverted Output(s) | Microchip Technology Inc | PL138-48QC-R vs PL138-58QI |