Part Details for PL140X7-103LD by Coilcraft Inc
Overview of PL140X7-103LD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL140X7-103LD
PL140X7-103LD CAD Models
PL140X7-103LD Part Data Attributes
|
PL140X7-103LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PL140X7-103LD
Coilcraft Inc
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 9.14 mm | |
Input Voltage-Nom | 48 V | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 140 W | |
Primary Inductance | 227 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |