Part Details for PL160-101LB by Coilcraft Inc
Overview of PL160-101LB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL160-101LB
PL160-101LB CAD Models
PL160-101LB Part Data Attributes
|
PL160-101LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PL160-101LB
Coilcraft Inc
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 8.94 mm | |
Input Voltage-Nom | 48 V | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 160 W | |
Primary Inductance | 194 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.83 mm |