Part Details for PL30-12-130B by Tamura Corporation of America
Overview of PL30-12-130B by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL30-12-130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT3111-ND
|
DigiKey | PWR XFMR LAMINATED 30VA TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
90 In Stock |
|
$13.4709 / $18.3200 | Buy Now |
DISTI #
838-PL30-12-130B
|
Mouser Electronics | Power Transformers POWER TRANSFORMER THROUGH 30VA RoHS: Compliant | 0 |
|
$13.8100 / $13.8200 | Order Now |
|
Onlinecomponents.com | Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole |
123 In Stock |
|
$13.8300 / $19.3600 | Buy Now |
DISTI #
62377198
|
Verical | Power Transformer 3750Vrms 30VA 8 Terminal PC Pin Thru-Hole Min Qty: 3 Package Multiple: 1 Date Code: 1431 | Americas - 119 |
|
$18.0797 / $23.8718 | Buy Now |
DISTI #
PL30-12-130B
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 100 | 0 |
|
$16.0700 / $17.4300 | Buy Now |
|
Master Electronics | Power Transformer 3750Vrms 30VA 8Term. PC Pin Thru-Hole |
123 In Stock |
|
$13.8300 / $19.3600 | Buy Now |
Part Details for PL30-12-130B
PL30-12-130B CAD Models
PL30-12-130B Part Data Attributes:
|
PL30-12-130B
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PL30-12-130B
Tamura Corporation of America
Power Transformer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41 mm | |
Input Voltage-Nom | 230 V | |
Length | 66.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.8 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 55.6 mm |