Part Details for PL502-02SC-R by Microchip Technology Inc
Overview of PL502-02SC-R by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL502-02SC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 12 - 25MHz Crystal Input, 24 - 50MHz LVCMOS Output VCXO, Package: 8 SOIC 3.90mm(.150in) T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PL502-02SC-R
PL502-02SC-R CAD Models
PL502-02SC-R Part Data Attributes
|
PL502-02SC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL502-02SC-R
Microchip Technology Inc
VCXO, CLOCK, LVCMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
JESD-609 Code | e3 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 4.95mm x 4.0mm x 1.73mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |