Part Details for PL611-01-F93TC by Microchip Technology Inc
Overview of PL611-01-F93TC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL611-01-F93TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6737
|
Newark | Programmable Clock Capable Of Providing Three Lvcmos Clock Outputs Up To 200Mhz 6 Sot-23 Bag Rohs Compliant: Yes |Microchip PL611-01-F93TC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 | Buy Now |
DISTI #
PL611-01-F93TC-ND
|
DigiKey | IC FREQ SYNTH SOT23-6 Min Qty: 2000 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
DISTI #
PL611-01-F93TC
|
Avnet Americas | Programmable Clock 6-Pin SOT-23 Bag - Bag (Alt: PL611-01-F93TC) RoHS: Compliant Min Qty: 1740 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
579-PL611-01-F93TC
|
Mouser Electronics | Clock Generators & Support Products Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz RoHS: Compliant | 0 |
|
$0.5800 / $0.7700 | Order Now |
DISTI #
PL611-01-F93TC
|
Microchip Technology Inc | Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2765 Alternates Available |
|
$0.4500 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3430 / $0.5000 | Buy Now | |
DISTI #
PL611-01-F93TC
|
Avnet Americas | Programmable Clock 6-Pin SOT-23 Bag - Bag (Alt: PL611-01-F93TC) RoHS: Compliant Min Qty: 1740 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.5800 / $0.7700 | Buy Now |
|
Ameya Holding Limited | 2765 |
|
RFQ | ||
DISTI #
PL611-01-F93TC
|
Avnet Americas | Programmable Clock 6-Pin SOT-23 Bag - Bag (Alt: PL611-01-F93TC) RoHS: Compliant Min Qty: 1740 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.5800 / $0.7700 | Buy Now |
Part Details for PL611-01-F93TC
PL611-01-F93TC CAD Models
PL611-01-F93TC Part Data Attributes
|
PL611-01-F93TC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL611-01-F93TC
Microchip Technology Inc
PROGRAMMABLE CLOCK CAPABLE OF PR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PL611-01-F93TC
This table gives cross-reference parts and alternative options found for PL611-01-F93TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL611-01-F93TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL611-01-F93TI-R | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-F93TC vs PL611-01-F93TI-R |
PL611-01-F93TI | Clock Generator, 200MHz, CMOS, PDSO6 | Microchip Technology Inc | PL611-01-F93TC vs PL611-01-F93TI |