-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLA10AS1030R7R2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLA10AS1030R7R2B
Murata Manufacturing Co Ltd
Single Phase EMI Filter, 250V, 50HzHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INDUCTANCE 10 MILLI HENRY; CORE VERTICAL TYPE STRUCTURE | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 16 mm |