Part Details for PLC18F95ST50A1 by Amphenol Positronic
Overview of PLC18F95ST50A1 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC18F95ST50A1
PLC18F95ST50A1 CAD Models
PLC18F95ST50A1 Part Data Attributes
|
PLC18F95ST50A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC18F95ST50A1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | PLC18M95ST50A1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC18F95ST50A1
This table gives cross-reference parts and alternative options found for PLC18F95ST50A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18F95ST50A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP18M42N82C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18F95ST50A1 vs MMIP18M42N82C1 |
10131318-18221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | PLC18F95ST50A1 vs 10131318-18221G0LF |
39-31-0182 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLC18F95ST50A1 vs 39-31-0182 |
IPT1-109-01-L-D-RA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLC18F95ST50A1 vs IPT1-109-01-L-D-RA |
PLC18M10820 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18F95ST50A1 vs PLC18M10820 |
PLCH18M63ST30A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC18F95ST50A1 vs PLCH18M63ST30A1 |
44473-1821 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18F95ST50A1 vs 44473-1821 |
10131319-18111G0LF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | PLC18F95ST50A1 vs 10131319-18111G0LF |
43270-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18F95ST50A1 vs 43270-1835 |
PLC18M9200C1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLC18F95ST50A1 vs PLC18M9200C1 |