Part Details for PLCH18M63B30A1 by Amphenol Positronic
Overview of PLCH18M63B30A1 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLCH18M63B30A1
PLCH18M63B30A1 CAD Models
PLCH18M63B30A1 Part Data Attributes
|
PLCH18M63B30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH18M63B30A1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | PCS | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLCH18M63B30A1
This table gives cross-reference parts and alternative options found for PLCH18M63B30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH18M63B30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-109-01-SM-D-VS-A-FL Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH18M63B30A1 vs IPT1-109-01-SM-D-VS-A-FL |
39-54-0181 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLCH18M63B30A1 vs 39-54-0181 |
IPT1-109-01-S-D-VS-TR Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH18M63B30A1 vs IPT1-109-01-S-D-VS-TR |
10131318-18111G0LF Connectors | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | PLCH18M63B30A1 vs 10131318-18111G0LF |
HPMC-107-01-T-D-044 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLCH18M63B30A1 vs HPMC-107-01-T-D-044 |
MMIP18M63082C1 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLCH18M63B30A1 vs MMIP18M63082C1 |
PLC18M200A1 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH18M63B30A1 vs PLC18M200A1 |
HM1509E-E Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | PLCH18M63B30A1 vs HM1509E-E |
1-794666-8 Connectors | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLCH18M63B30A1 vs 1-794666-8 |
HPMC-108-04-L-D-023 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH18M63B30A1 vs HPMC-108-04-L-D-023 |