Part Details for PLED6M by Littelfuse Inc
Overview of PLED6M by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PLED6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5814CT-ND
|
DigiKey | LIGHT PROTECT LED SHUNT 5.5V SMD Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 252000 |
|
RFQ |
Part Details for PLED6M
PLED6M CAD Models
PLED6M Part Data Attributes
|
PLED6M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PLED6M
Littelfuse Inc
Silicon Surge Protector, 7.5V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 7.5 V | |
Breakover Voltage-Min | 5.5 V | |
Holding Current-Max | 12 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Trigger Device Type | SILICON SURGE PROTECTOR |