Part Details for PLG1A821MDO1TD by Nichicon Corporation
Results Overview of PLG1A821MDO1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLG1A821MDO1TD Information
PLG1A821MDO1TD by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PLG1A821MDO1TD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89T0321
|
Newark | Polymer/ Tp&ammo |Nichicon PLG1A821MDO1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6670 / $0.8430 | Buy Now |
|
DISTI #
PLG1A821MDO1TD
|
Avnet Abacus | Aluminum Polymer Capacitor 820 uF 10 V 20 Radial Leaded Through Hole (Alt: PLG1A821MDO1TD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: PLG1A821MDO1TD by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PLG1A821MDO1TD
PLG1A821MDO1TD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLG1A821MDO1TD Part Data Attributes
|
|
PLG1A821MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLG1A821MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 820 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 10 MΩ | |
| Length | 12 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Tape | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 5800 Ma | |
| Terminal Pitch | 3.5 Mm |
Alternate Parts for PLG1A821MDO1TD
This table gives cross-reference parts and alternative options found for PLG1A821MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLG1A821MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A750KS827M1AAAE014 | KEMET Corporation | $0.4290 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | PLG1A821MDO1TD vs A750KS827M1AAAE014 |
| A755KS827M1AAAE014 | KEMET Corporation | $0.5143 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | PLG1A821MDO1TD vs A755KS827M1AAAE014 |
| A755KS827M1AEAE014 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | PLG1A821MDO1TD vs A755KS827M1AEAE014 |
| A755KS827M1ACAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1TD vs A755KS827M1ACAE014 |
| A750KS827M1ACAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1TD vs A750KS827M1ACAE014 |
| A755KS827M1ABAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1TD vs A755KS827M1ABAE014 |
| A755KS827M1ADAE014 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, | PLG1A821MDO1TD vs A755KS827M1ADAE014 |
| A750KS827M1ABAE014 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | PLG1A821MDO1TD vs A750KS827M1ABAE014 |
PLG1A821MDO1TD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the PLG1A821MDO1TD is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, making it suitable for high-vibration applications.
-
Yes, the PLG1A821MDO1TD is compatible with lead-free soldering, making it suitable for RoHS-compliant designs.
-
The maximum operating temperature range for the PLG1A821MDO1TD is -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the PLG1A821MDO1TD is designed to withstand humid environments, with a moisture resistance rating of 40°C, 90% RH, 1000 hours.