-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-clock generator 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Part Number Only | 227 |
|
$4.2550 / $6.9000 | Buy Now |
|
Rochester Electronics | PLL1700 Multi-clock generator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8494 |
|
$8.2600 / $9.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLL1700E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLL1700E
Texas Instruments
Multi-clock generator 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 33.8688 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for PLL1700E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLL1700E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLL1700EG/2K | Multi-clock generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700EG/2K |
PLL1700E | Video Clock Generator, 33.8688MHz, CMOS, PDSO20, GREEN, SSOP-20 | Burr-Brown Corp | PLL1700E vs PLL1700E |
PLL1700E-1/2KG4 | Multi-Clock Generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700E-1/2KG4 |
PLL1700EGE6 | 33.8688MHz, VIDEO CLOCK GENERATOR, PDSO20, ROHS COMPLIANT, SSOP-20 | Texas Instruments | PLL1700E vs PLL1700EGE6 |
PLL1700E/2K | Video Clock Generator, 33.8688MHz, CMOS, PDSO20, GREEN, SSOP-20 | Burr-Brown Corp | PLL1700E vs PLL1700E/2K |
PLL1700E-1/2K | Multi-Clock Generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700E-1/2K |
PLL1700E/2K | Multi-clock generator 20-SSOP | Texas Instruments | PLL1700E vs PLL1700E/2K |