Part Details for PLMR38010SQDDARQ1 by Texas Instruments
Overview of PLMR38010SQDDARQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLMR38010SQDDARQ1
PLMR38010SQDDARQ1 CAD Models
PLMR38010SQDDARQ1 Part Data Attributes
|
PLMR38010SQDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLMR38010SQDDARQ1
Texas Instruments
Automotive SIMPLE SWITCHER® 4.2-V to 80-V, 1-A synchronous buck converter 8-SO PowerPAD -40 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Additional Feature | ADJUSTABLE O/P VOLTAGE RANGE AVAILABLE FROM (1V TO 75V) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |