Part Details for PLN-100-12 by Mean Well
Overview of PLN-100-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLN-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2786
|
Newark | Led Driver/Psu, Constant Current/Voltage Rohs Compliant: Yes |Mean Well PLN-100-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$78.3300 / $84.0900 | Buy Now |
DISTI #
PLN-100-12-ND
|
DigiKey | LED DRIVER CC/CV AC/DC 9-12V 5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$44.4400 / $48.6100 | Buy Now |
DISTI #
PLN-100-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.2800 | Buy Now |
DISTI #
709-PLN100-12
|
Mouser Electronics | LED Power Supplies 12V 5A 60W Active PFC Function RoHS: Compliant | 6 |
|
$44.4400 / $48.6100 | Buy Now |
DISTI #
70069701
|
RS | Power Supply, AC-DC,12V,5A,100-295V In, Sealed, Pnl Mnt, LED Driver, PLN-100 Series | MEAN WELL PLN-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$44.9600 / $48.6000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 60W, 5000mA, 9-12V, IP64 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$45.7000 / $47.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60W - Adj: 12 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
9 In Stock |
|
$38.5000 / $43.5000 | Buy Now |
DISTI #
PLN-100-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.2800 | Buy Now |
DISTI #
PLN-100-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLN-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.2800 | Buy Now |
DISTI #
000000000003772128
|
Sager | LED Power Supplies 12V 5A 60W Active PFC Function Min Qty: 1 | 53 |
|
$38.4700 / $43.5100 | Buy Now |
Part Details for PLN-100-12
PLN-100-12 CAD Models
PLN-100-12 Part Data Attributes
|
PLN-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLN-100-12
Mean Well
PWR SPLY,SW,ENCL,60W,PFC, 12V@5A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO OPERATE WITH 127-417VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 10.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |