There are no models available for this part yet.
Overview of PLP-084-H100-99 by E-tec Interconnect Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
CAD Models for PLP-084-H100-99 by E-tec Interconnect Ltd
Part Data Attributes for PLP-084-H100-99 by E-tec Interconnect Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
E-TEC INTERCONNECT LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
UL 94V-0
|
Body Breadth
|
1.393 inch
|
Body Depth
|
0.343 inch
|
Body Length
|
1.393 inch
|
Contact Configuration
|
21X21
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
BELLOWED TYPE
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC84
|
Dielectric Withstanding Voltage
|
150VAC V
|
Housing Material
|
PLASTIC
|
Insulation Resistance
|
5000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
84
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SURFACE MOUNT
|
Alternate Parts for PLP-084-H100-99
This table gives cross-reference parts and alternative options found for PLP-084-H100-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLP-084-H100-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350084500ST2 | IC Socket, PLCC84, 84 Contact(s), Surface Mount | W+P Products GmbH | PLP-084-H100-99 vs 350084500ST2 |
PLCC001-PT84T-PS | IC Socket, PLCC84, 84 Contact(s), Surface Mount | MMT Corp | PLP-084-H100-99 vs PLCC001-PT84T-PS |
350084500ST1 | IC Socket, PLCC84, 84 Contact(s), Surface Mount | W+P Products GmbH | PLP-084-H100-99 vs 350084500ST1 |