PLS167A-T
YAGEO Corporation
Description: OT PLD, 30ns, TTL, PQCC28

Overview of PLS167A-T by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PLS167A-T by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLS167A-T by YAGEO Corporation

PLS167A-T
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK
Clock Frequency-Max
12.5 MHz
JESD-30 Code
S-PQCC-J28
Number of Dedicated Inputs
13
Number of I/O Lines
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
13 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
30 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. PLS167A-T
    YAGEO Corporation
    OT PLD, 30ns, TTL, PQCC28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLS167A-T by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLS167A-T by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PLS167A-T would you like to use for your alert(s)?
  • Please alert me when PLS167A-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLS167A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLS167A-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLS167A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLS167A-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLS167A-T by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: