Part Details for PLS167AA-T by YAGEO Corporation
Overview of PLS167AA-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PLS167AA-T
PLS167AA-T CAD Models
PLS167AA-T Part Data Attributes
|
PLS167AA-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS167AA-T
YAGEO Corporation
OT PLD, 30ns, TTL, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK | |
Clock Frequency-Max | 12.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 13 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Position | QUAD |