Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
U77C21142011 |
Amphenol Communications Solutions |
NICKEL PLT/REAR P/F PIN |
|
U77C11182D11 |
Amphenol Communications Solutions |
NICKEL PLT/R EMI PIN |
|
U77C21101011 |
Amphenol Communications Solutions |
TIN PLT/REAR EMI PIN |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Choke, 7.5Uh, 0.3A, Dc Current Rating:300Ma, Product Range:Plt Series, Inductance:7.5µh Rohs Compliant: Yes |Kemet PLT-01
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
14
|
-
1
$5.4600
-
10
$4.3200
-
25
$3.9700
-
50
$3.6200
-
100
$3.2800
-
500
$3.1500
-
1,000
$3.0200
-
2,500
$2.8700
|
$2.8700 / $5.4600
|
Buy Now
|
|
|
DigiKey
|
CMC 7.5UH 300MA 2LN TH
Min Qty:
1
Lead time:
27 Weeks
Container:
Bulk
|
1332 In Stock
|
-
1
$5.2500
-
10
$4.3900
-
100
$3.1497
-
1,120
$2.7679
|
$2.7679 / $5.2500
|
Buy Now
|
|
|
Mouser Electronics
|
Pulse Transformers 0.30A 7.5uH 55mOhms
RoHS:
Compliant
|
1585
|
-
1
$5.2500
-
10
$4.0600
-
100
$3.1500
-
500
$3.0900
-
1,120
$2.7600
|
$2.7600 / $5.2500
|
Buy Now
|
|
|
Avnet Abacus
|
Choke, Common Mode, 7.5 uH (Alt: PLT-01)
RoHS:
Compliant
Min Qty:
1120
Package Multiple:
1120
Lead time:
28 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Asia
|
Choke, Common Mode, 7.5 uH (Alt: PLT-01)
RoHS:
Compliant
Min Qty:
1120
Package Multiple:
1120
Lead time:
25 Weeks, 0 Days
|
0
|
-
1,120
$2.6620
-
2,240
$2.6250
-
3,360
$2.5890
-
5,600
$2.5541
-
11,200
$2.4868
-
28,000
$2.4231
-
56,000
$2.3625
|
$2.3625 / $2.6620
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
Pulse Transformer, GENERAL PURPOSE Application(s),
VS
-