-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805-1.0KACT-ND
|
DigiKey | RES SMD 1K OHM 0.05% 1/4W 0805 Min Qty: 1 Lead time: 67 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6998 In Stock |
|
$2.3375 / $5.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT0805Z1001AST5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1001AST5
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 1000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PLT0805Z1001AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1001AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z1001ABTI | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001ABTI |
PLT0805Z1001AST1 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001AST1 |
PLT0805Z1001ABT0 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001ABT0 |
PLT0805Z1001BBTP | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001BBTP |
PLT0805Z1001ABTS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001ABTS |
PLT0805Z1001AST0 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001AST0 |
PLT0805Z1001ABT1 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001ABT1 |
PLT0805Z1001BSTI | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001BSTI |
PLT0805Z1001BSWS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001BSWS |
PLT0805Z1001BBWP | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1001AST5 vs PLT0805Z1001BBWP |