Part Details for PLT533 by Lumentum Operations LLC
Overview of PLT533 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PLT533
PLT533 CAD Models
PLT533 Part Data Attributes
|
PLT533
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
PLT533
Lumentum Operations LLC
Pyroelectric Sensor, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | unknown | |
Date Of Intro | 1994-04-01 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Photosensitive Area | 9 mm2 | |
Responsivity-Min | 190 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 200-25000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |