Part Details for PLT5450B by OSRAM Opto Semiconductors
Overview of PLT5450B by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PLT5450B
PLT5450B CAD Models
PLT5450B Part Data Attributes
|
PLT5450B
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLT5450B
OSRAM Opto Semiconductors
Laser Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.165 A | |
Forward Voltage-Max | 7 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 100 mW | |
Packing Method | TRAY | |
Peak Wavelength | 450 nm | |
Shape | ROUND | |
Spectral Bandwidth | 1 m | |
Surface Mount | NO | |
Threshold Current-Max | 60 mA |