Part Details for PM-BT95 by Premier Magnetics
Overview of PM-BT95 by Premier Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM-BT95
PM-BT95 CAD Models
PM-BT95 Part Data Attributes
|
PM-BT95
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PM-BT95
Premier Magnetics
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 7.11 mm | |
Isolation Voltage | 1500 V | |
Length | 25.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10.15 mm |