Part Details for PM-DB2743T by Holt Integrated Circuits Inc
Overview of PM-DB2743T by Holt Integrated Circuits Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PM-DB2743T
PM-DB2743T CAD Models
PM-DB2743T Part Data Attributes
|
PM-DB2743T
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PM-DB2743T
Holt Integrated Circuits Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1.25:1; 1.66:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | DATA BUS INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.937 mm | |
JESD-609 Code | e0 | |
Length | 23.622 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25:1; 1.66:1 | |
Width | 10.922 mm |
Alternate Parts for PM-DB2743T
This table gives cross-reference parts and alternative options found for PM-DB2743T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM-DB2743T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPQT1553-8 | Pulse Transformer, GENERAL PURPOSE Application(s), 1.25CT:1CT; 1.66CT:1CT, | iNRCORE LLC | PM-DB2743T vs FPQT1553-8 |
M21038/27-18 | Datacom Transformer | Pico Electronics Inc | PM-DB2743T vs M21038/27-18 |