Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
PM-K44P
Obsolete
unknown
Panasonic Electronic Components
5.8
REVERSE POLARITY, SHORT CIRCUIT PROTECTION
7 mm
28.2 mm
25.4 mm
5 mm
PANEL MOUNT
15 mA
55 °C
-25 °C
4-WIRE INTERFACE
50mA
ANALOG CURRENT
0.03
20 µs
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
24 V
5 V
NO
CABLE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.