-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Through Beam Photoelectric Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4660
|
Newark | Photoelectric Sensor, 6Mm, Pnp, 0.05A, Sensor Output Type:Npn Open Collector, Sensing Range Max:6Mm, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Pm-65 Series Rohs Compliant: Yes |Panasonic PM-K65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$16.9600 / $18.2600 | Buy Now |
DISTI #
1110-3928-ND
|
DigiKey | SENSOR OPTICAL 6MM MOD SLOT TYPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
218 In Stock |
|
$10.9090 / $12.0000 | Buy Now |
DISTI #
658-PM-K65
|
Mouser Electronics | Photoelectric Sensors K type, NPN output RoHS: Compliant | 92 |
|
$10.3200 / $12.0000 | Buy Now |
DISTI #
70950229
|
RS | Sensor, Photoelectric, Slot, K Type, 6mm Range, NPN, OC, 1m, PVC | Panasonic Industrial Automation PM-K65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 51 |
|
$10.4400 / $12.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m |
275 In Stock |
|
$10.1600 / $11.3100 | Buy Now |
DISTI #
PM-K65
|
TME | Sensor: photoelectric, Range: 6mm, NPN, DARK-ON,LIGHT-ON, Mat: PBT Min Qty: 1 | 0 |
|
$13.6500 / $15.2800 | RFQ |
DISTI #
3236023
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 6MM, NPN, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$17.3347 | Buy Now |
DISTI #
3236023
|
Farnell | PHOTOELECTRIC SENSOR, 6MM, NPN, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 117 |
|
$16.0573 / $30.2973 | Buy Now |
|
Master Electronics | Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m |
275 In Stock |
|
$10.1600 / $11.3100 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Slot, Through-Beam, 6mm Range, NPN OC, Connector built-in | 12 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM-K65
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-K65
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-06-09 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO HAVE UNDER LIGHT RECEIVED CONDITION RESPONSE TIME OF 20 MICRO SECOND | |
Body Breadth | 7 mm | |
Body Height | 22.4 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Repeatability | 0.01 | |
Response Time | 80 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |