There are no models available for this part yet.
Overview of PM1008GP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PM1008GP by Rochester Electronics LLC
Part Data Attributes for PM1008GP by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
MINI, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00025 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.33 mm
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
500
|
Width
|
7.62 mm
|
Alternate Parts for PM1008GP
This table gives cross-reference parts and alternative options found for PM1008GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1008GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM208Z | OP-AMP, 3000uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | PM1008GP vs PM208Z |
PM1008AZ | OP-AMP, 320uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP8, HERMETIC, CERDIP-8 | Rochester Electronics LLC | PM1008GP vs PM1008AZ |
Related Parts for PM1008GP
-
PM1008GSOperational Amplifiers
-
PM20-24S15Other Analog ICs
-
PM0820EPAnalog to Digital Converters
-
PM-10-12Power Management Circuits
-
PQ6RD083Linear Regulator ICs
-
PM7533HPDigital to Analog Converters
-
PM100CVA120Motion Control Electronics
-
PMCM6501VPESmall Signal Field-Effect Transistors
-
PM211PComparators