Part Details for PM1012NBC by Analog Devices Inc
Overview of PM1012NBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM1012NBC
PM1012NBC CAD Models
PM1012NBC Part Data Attributes
|
PM1012NBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM1012NBC
Analog Devices Inc
PM1012NBC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Voltage Gain-Min | 120000 |
Alternate Parts for PM1012NBC
This table gives cross-reference parts and alternative options found for PM1012NBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1012NBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA21SD | Operational Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | PM1012NBC vs OPA21SD |
AD741JCHIPS | Operational Amplifier | Rochester Electronics LLC | PM1012NBC vs AD741JCHIPS |
OPA637AD | Operational Amplifier, 1 Func, 250uV Offset-Max, | Burr-Brown Corp | PM1012NBC vs OPA637AD |
EHA0-2525-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | PM1012NBC vs EHA0-2525-6 |
EHA0-5190-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | PM1012NBC vs EHA0-5190-6 |
OPA37CD | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, | Burr-Brown Corp | PM1012NBC vs OPA37CD |
EHA0-2602-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | PM1012NBC vs EHA0-2602-6 |
EHA0-2622-6 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | PM1012NBC vs EHA0-2622-6 |
EHA0-2512-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | PM1012NBC vs EHA0-2512-6 |
LF356MDC | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, DIE | Rochester Electronics LLC | PM1012NBC vs LF356MDC |