Part Details for PM105-561K-RC by Bourns Inc
Overview of PM105-561K-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM105-561K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8430TR-ND
|
DigiKey | FIXED IND 560UH 330MA 1.9OHM SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6465 | Buy Now |
DISTI #
PM105-561K-RC
|
Avnet Americas | Ind Power Bobbin Core 560uH 10% 1KHz 12Q-Factor Ferrite 330mA T/R - Tape and Reel (Alt: PM105-561K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5162 / $0.5865 | Buy Now |
DISTI #
542-PM105-561K-RC
|
Mouser Electronics | RF Inductors - SMD 560uH 10% RoHS: Compliant | 0 |
|
$0.5830 / $1.3500 | Order Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 560uH 10% 1KHz 12Q-Factor Ferrite 330mA 1.9Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5240 / $0.6570 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 560uH 10% 1KHz 12Q-Factor Ferrite 330mA 1.9Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5240 / $0.6570 | Buy Now |
Part Details for PM105-561K-RC
PM105-561K-RC CAD Models
PM105-561K-RC Part Data Attributes
|
PM105-561K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM105-561K-RC
Bourns Inc
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 2.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |