Part Details for PM108AJ5/38510 by Precision Monolithics Inc
Overview of PM108AJ5/38510 by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for PM108AJ5/38510
PM108AJ5/38510 CAD Models
PM108AJ5/38510 Part Data Attributes
|
PM108AJ5/38510
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM108AJ5/38510
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 96 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 40000 |
Alternate Parts for PM108AJ5/38510
This table gives cross-reference parts and alternative options found for PM108AJ5/38510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM108AJ5/38510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AT/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Fairchild Semiconductor Corporation | PM108AJ5/38510 vs LM108AT/883B |
UA108AHMQB | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CAN-8 | Fairchild Semiconductor Corporation | PM108AJ5/38510 vs UA108AHMQB |
108A/BGAJC | 108A/BGAJC | Motorola Mobility LLC | PM108AJ5/38510 vs 108A/BGAJC |
LM108AT/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | PM108AJ5/38510 vs LM108AT/883B |
108A/BGBJC | 108A/BGBJC | Motorola Mobility LLC | PM108AJ5/38510 vs 108A/BGBJC |