Part Details for PM1812-1R0J-RC by Bourns Inc
Overview of PM1812-1R0J-RC by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM1812-1R0J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6264
|
Newark | Wirewound Inductor, 1Uh, 4.5A, 1812 Rohs Compliant: Yes |Bourns PM1812-1R0J-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1755 |
|
$0.2120 / $0.2320 | Buy Now |
DISTI #
M8527CT-ND
|
DigiKey | FIXED IND 1UH 450MA 500 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2684 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1812-1R0J-RC
|
Avnet Americas | Wirewound Inductor, 1 uH, 500 Milliohm, ± 5%, 100 MHz, 450 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-1R0J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-1R0J-RC
|
Mouser Electronics | Power Inductors - SMD 1.0uH 5% RoHS: Compliant | 3471 |
|
$0.1190 / $0.2000 | Buy Now |
DISTI #
70155144
|
RS | Inductor, Chip,1.0uH,5%,0.50 Ohm DCR Max | Bourns PM1812-1R0J-RC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1880 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 1uH 5% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R RoHS: Compliant |
3500 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 292 |
|
$0.2679 / $0.8930 | Buy Now |
DISTI #
PM1812-1R0J-RC
|
TTI | Power Inductors - SMD 1.0uH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.1180 / $0.1330 | Buy Now |
DISTI #
PM1812-1R0J-RC
|
Avnet Abacus | Wirewound Inductor, 1 uH, 500 Milliohm, � 5%, 100 MHz, 450 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-1R0J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PM1812-1R0J-RC
PM1812-1R0J-RC CAD Models
PM1812-1R0J-RC Part Data Attributes
|
PM1812-1R0J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-1R0J-RC
Bourns Inc
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |