There are no models available for this part yet.
Overview of PM2185.089NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2185.089NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK9951
|
Newark | Xfmr, gate Drive, side Car, Npb/Tray |Pulse PM2185.089NL RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9200 | Buy Now | |
DISTI #
553-PM2185.089NL-ND
|
DigiKey | XFMR GATE DRIVE SIDE CAR NPB Min Qty: 1280 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9569 | Buy Now | |
DISTI #
PM2185.089NL
|
Avnet Americas | Isolation Power Transformer 8CT:9CT 4000Vrms Dual Prim. Dual Sec. 6-Pin SMD Tray - Trays (Alt: PM2185.089NL) RoHS: Compliant Min Qty: 1280 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5938 / $1.8125 | Buy Now | |
DISTI #
673-PM2185.089NL
|
Mouser Electronics | Power Transformers XFMR,GATE DRIVE,SIDE CAR, NPB RoHS: Compliant | 0 |
|
$1.9100 / $1.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 80 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5700 | Buy Now | ||
Onlinecomponents.com | High Isolation (4,000Vrms) Push Pull SMT Transformer series RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now | ||
DISTI #
000000000006368741
|
Sager | Power Transformers XFMR,GATE DRIVE,SIDE CAR, NPB | 0 |
|
Buy Now |
CAD Models for PM2185.089NL by Pulse Electronics Corporation
Part Data Attributes for PM2185.089NL by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
HEIGHT DIM INCLUDES TERMINAL ALSO
|
Approvals
|
AEC-Q200: UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
7.6 mm
|
Isolation Voltage
|
4000 V
|
Length
|
9.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TRAY
|
Surface Mount
|
YES
|
Transformer Type
|
TOROIDAL POWER TRANSFORMER
|
Width
|
8.2 mm
|