Part Details for PM5319-NI by Microchip Technology Inc
Overview of PM5319-NI by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for PM5319-NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ARROW-622, SONET/SDH Interface for 622 & 155 Mbit/s ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 126 |
|
$145.0400 / $170.6400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | SONET/SDH INTERFACE FOR 622 &, 15 | 1550 |
|
RFQ |
Part Details for PM5319-NI
PM5319-NI CAD Models
PM5319-NI Part Data Attributes:
|
PM5319-NI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM5319-NI
Microchip Technology Inc
ATM/SONET/SDH IC, CMOS, PBGA196
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B196 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |